C317C152K1R5TA7301 | Kemet
Ceramic capacitor, 1.5 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C317C152K1R5TA7301
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3451 €
100 pcs.
0.2380 €
500 pcs.
0.1809 €
2000 pcs.
0.1440 €
4000 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 317.
Radial connections for 5.08 mm grid
Rated voltage 100 VDC.
Technical specifications
Design | radial | |
Dielectric material | X7R | |
Capacity | 1.5 nF | |
Length | 3.81 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Grid | 5.08 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |