C315C473M5U5TA7303 | Kemet
Ceramic capacitor, 47 nF, 50 V (DC), ±20 %, radial, pitch 2.54 mm, Z5U, C315C473M5U5TA7303
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Multilayer ceramic capacitors, type Kemet C 315.
Radial connections for 2.54 mm grid
Rated voltage 50 VDC.
Technical specifications
Design | radial | |
Dielectric material | Z5U | |
Capacity | 47 nF | |
Length | 3.81 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -10 °C | |
Rated voltage (DC) | 50 V | |
Grid | 2.54 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |