C410C223M1U5TA7200 | Kemet
Ceramic capacitor, 22 nF, 100 V (DC), ±20 %, axial, Z5U, C410C223M1U5TA7200
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Leadtime: On Request **
Multilayer ceramic capacitors, type Kemet Aximax C 410.
Radial connections
Rated voltage 100 VDC.
Technical specifications
Design | axial | |
Dielectric material | Z5U | |
Capacity | 22 nF | |
Length | 4.32 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -10 °C | |
Rated voltage (DC) | 100 V | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |