C410C103K1R5TA7200 | Kemet
Ceramic capacitor, 10 nF, 100 V (DC), ±10 %, axial, X7R, C410C103K1R5TA7200
Unit Price (€ / pc.)
0.3213 € *
Available: 226 pcs.
Leadtime: 15 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3213 €
100 pcs.
0.2225 €
500 pcs.
0.1690 €
2000 pcs.
0.1357 €
4000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet Aximax C 410.
Radial connections
Rated voltage 100 VDC.
Technical specifications
Design | axial | |
Dielectric material | X7R | |
Capacity | 10 nF | |
Length | 4.32 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |