Multilayer ceramic capacitors, type Kemet Aximax C 410.
Radial connections
Rated voltage 100 VDC.
Design | axial | |
Dielectric material | C0G | |
Capacity | 100 pF | |
Length | 4.32 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Tolerance | ±5 % |
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available