Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ceramic capacitor

  • Capacity: 82 pF
  • Rated voltage (DC): 50 V
  • Tolerance range: ±5 %

Order No. 55 D 3009

Manufacturer name

AVX

Series

CAPCS 1206 Standard

Manufacturer No.

12065A820JAT2A

piece
Total

€ 238.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 8000 from 24000
Price* per piece € 0.02975 € 0.02695
product.detail.add.UNDEFINED

Technical features

82 pF
50 V
±5 %
C0G
SMD
1206
-55 °C
125 °C

Manufacturer information

Manufacturer name AVX
Series CAPCS 1206 Standard
Manufacturer number 12065A820JAT2A
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)