Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ceramic capacitor

  • Capacity: 1 µF
  • Rated voltage (DC): 25 V
  • Tolerance range: +80/-20 %

Order No. 55 D 2703

Manufacturer name

AVX

Series

CAPCSHCAP 1206 Standard

Manufacturer No.

12063G105ZAT2A

piece
Total

€ 285.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 8000 from 24000
Price* per piece € 0.0357 € 0.03264
product.detail.add.UNDEFINED

Technical features

1 µF
25 V
+80/-20 %
Y5V
SMD
1206
-30 °C
85 °C

Manufacturer information

Manufacturer name AVX
Series CAPCSHCAP 1206 Standard
Manufacturer number 12063G105ZAT2A
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)