09454521919 | Harting
USB connector, cable har-port USB 3.0 A-A PFT white
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Service interface, 09454521919, Harting
Service interface, USB 3.0, Connection type: Type A jack-type A jack.
Technical specifications
Version | USB 3.0 | |
Design | straight | |
Connector (exit) | USB socket type A | |
Connector | USB socket type A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |