2004-409 | WAGO
Ridge bridge, 2004-409
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: On Request **
Comb jumper, insulated, 9-way, Wago 2004-409
Rated current: 32 A
Rated voltage EN: 800 V
Colour: light gray
Weight: 6.851 g
Technical specifications
Suitable for | connection terminal | |
Accessory Type | ridge bridge |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |