FLUKE 707EX | Fluke

CALIBRATOR FLUKE 707EX

Order No.: 27K0442
EAN: 0095969207287
MPN:
FLUKE 707EX
2032187
Fluke
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Fluke 707, current loop calibrator
Order No.: 24K2272
Manufacturer: Fluke
per pc. 1,518.44 € *
*incl. VAT plus shipping costs

Calibrator, 2032187, Fluke

The 707Ex is an intrinsically safe current loop calibrator for use in hazardous areas. It is certified to the ATEX directive (Ex II 2 G Ex ia IIC T4) for zones 1 and 2.

Features

  • Large display and "Quick Click" push/turn knob for one-handed operation
  • Simultaneous display of measured value in mA and %.
  • Inaccuracy in mA range only 0.015%; better than other current loop calibrators
  • Resolution of 1 µA when giving, simulating and measuring mA.
Technical specifications
Resolution 1 mV
Width 70 mm
Length 152 mm
max. operating temperature 55 °C
min. operating temperature -10 °C
Voltage 30 V
Depth 41 mm
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement