300209646 | Nuts, Washers, Rings
Cage nut, M5, steel, galvanized, 300209646
Order No.: 16H825
EAN: 4099889502503
MPN:
300209646
Unit Price (€ / pc.)
0.3570 € *
Available: 892 pcs.
Leadtime: 1 Week **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.2713 €
100 pcs.
0.2285 €
500 pcs.
0.1952 €
1000 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Captive nuts, galvanized, FASTEKS KLIPKO M5-4
Mounting hole 9.2 mm (variance +0.3 mm, -0.0 mm)
Technical specifications
Version | cage nut | |
Spindle drive type | external hexagon | |
Thread size | M5 | |
Material | steel, galvanized |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |