95 36 320 | Knipex

Cable Cutter (ratchet principle, 3-stage) 320 mm

Order No.: 05L8075
EAN: 4003773075189
MPN:
95 36 320
9536320
Knipex
default L
front L
Image may differ
Unit Price (€ / pc.)
339.15 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
339.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
339.15 €
Sturdy. Easy to use. Stable.. Innovative ratchet-drive.. For cable up to 60 mm diameter.. Easy handling due to low weight (825 g) and compact construction (320 mm length) - also usable in confined areas. Cutting through copper and aluminium cables with diameters of up to 60 mm in one-hand and two-hand operation. Hardened cutting edges, precisely ground, cut smoothly and neatly without crushing. For cutting copper and aluminium single conductors as well as multiple stranded cables (not suitable for steel wire and wire ropes). Innovative three-stage ratchet-drive with high leverage for easy cutting in one-hand and two-hand operation. Fixed handle with support area for putting down the pliers when cutting. High-grade special tool steel, forged, oil-hardened
Technical specifications
Version cable cutter
Weight 800 g
Length 320 mm
Cutting capacity (medium-hard) 4 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Weight
Cutting capacity (medium-hard)
Version
1000V Insulated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Cutting capacity (medium-hard)
Version
1000V Insulated
Cable Cutter ratchet action 280 mm
Order No.:
 05L8071
Manufacturer:
 Knipex
Manufacturer SKU:
 95 36 280
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 284.41 € *
1 pcs.
284.41 €
280 mm
835 g
cable cutter
Yes
Cable Cutter ratchet action 250 mm
Order No.:
 05L8070
Manufacturer:
 Knipex
Manufacturer SKU:
 95 36 250
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 213.01 € *
1 pcs.
213.01 €
250 mm
652 g
cable cutter
Yes
Cable Cutter (ratchet action) 315 mm
Order No.:
 20L4115
Manufacturer:
 Knipex
Manufacturer SKU:
 95 36 315 A
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 343.91 € *
1 pcs.
343.91 €
315 mm
800 g
cable cutter
Yes