94 15 215 | Knipex
Cutter for ribbon cable with plastic grips 215 mm
Order No.: 05L8072
EAN: 4003773046011
MPN:
94 15 215
9415215
Unit Price (€ / pc.)
60.9280 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
60.93 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9280 €
6 pcs.
54.8352 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable cutter, 94 15 215, Knipex
For crushing-free cutting of ribbon cable up to 56 mm width. Exchangeable cutting base with try square for rectangular cuts. With opening spring and locking device. Tool body: tool steel, rolled, oil-hardened. Blade: standard trapezoidal blade, replaceable
Technical Data
- Weight: 393 g
- Length: 215 mm
- ESD protection: false
Technical specifications
Version | cable cutter | |
Weight | 393 g | |
Length | 215 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |