95 36 250 | Knipex

Cable Cutter ratchet action 250 mm

Order No.: 05L8070
EAN: 4003773026884
MPN:
95 36 250
9536250
Knipex
default L
Image may differ
Unit Price (€ / pc.)
213.01 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
213.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.01 €
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and wire ropes. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. One-hand operation using ratchet principle. Little handforce required due to very high transmission ratio. Two-stage ratchet drive for easy cutting. Simple handling as a result of low weight and compact design - can be used even in confined areas. Guard prevents operators' fingers being pinched. High-grade special tool steel, forged, oil-hardened
Technical specifications
Version cable cutter
Weight 652 g
Length 250 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Weight
Cutting capacity (medium-hard)
Version
1000V Insulated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Cutting capacity (medium-hard)
Version
1000V Insulated
Cable Cutter ratchet action 250 mm
Order No.:
 05L8070
Manufacturer:
 Knipex
Manufacturer SKU:
 95 36 250
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 213.01 € *
1 pcs.
213.01 €
250 mm
652 g
cable cutter
Yes
Cable Cutter (ratchet action) 315 mm
Order No.:
 20L4115
Manufacturer:
 Knipex
Manufacturer SKU:
 95 36 315 A
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 343.91 € *
1 pcs.
343.91 €
315 mm
800 g
cable cutter
Yes
Cable Cutter ratchet action 280 mm
Order No.:
 05L8071
Manufacturer:
 Knipex
Manufacturer SKU:
 95 36 280
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 284.41 € *
1 pcs.
284.41 €
280 mm
835 g
cable cutter
Yes