730100 160 | Cable Shears and Cable Cutters

Cab-Snip, cable shears

Order No.: 05L8200
EAN: 4099891385378
MPN:
730100 160
default L
Image may differ
Unit Price (€ / pc.)
14.7203 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
14.72 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7203 €
5 pcs.
13.9825 €
10 pcs.
13.2923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable shears, type Cab-Snip.

With stainless steel cutting head, practical design for cable diameters of up to 12 mm (10 mm²); Length: 160 mm.

Type: Cab-Snip, cable shears

Technical specifications
Version cable cutter
Length 160 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes