95 12 200 | Knipex

Cable Shears with twin cutting edge with multi-component grips 200 mm

Order No.: 05L8083
EAN: 4003773047834
MPN:
95 12 200
9512200
Knipex
default L
Image may differ
Unit Price (€ / pc.)
58.5480 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
58.55 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5480 €
6 pcs.
52.6932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable cutter, 95 12 200, Knipex

For cutting copper and aluminium cables. Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. By dividing the cutting actions into initial cut (insulating sheath in the front cutting area) and final cut (conductor in the back cutting area), cables up to Ø 20 mm can be cut in one-hand operation. Less effort required due to favourable lever ratio and optimised cutting-edge geometry. Guard prevents operators' fingers being pinched. Adjustable bolted joint, self-retaining screw. High-grade special tool steel, forged, oil-hardened

Technical Data

  • Weight: 324 g
  • Length: 200 mm
  • ESD protection: false
Technical specifications
Version cable scissors
Weight 324 g
Length 200 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Cutting capacity (medium-hard)
Version
1000V Insulated
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Cutting capacity (medium-hard)
Version
1000V Insulated
Cable Shears with multi-component grips 165 mm
Order No.:
 05L8081
Manufacturer:
 Knipex
Manufacturer SKU:
 95 12 165
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 34.99 € *
1 pcs.
34.9860 €
6 pcs.
31.4874 €
165 mm
250 g
15 mm
cable scissors
No
KNIPEX 95 12 160 with multi-component grips burnished 160 mm
Order No.:
 22L1842
Manufacturer:
 Knipex
Manufacturer SKU:
 95 12 160
Available: 1 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 35.94 € *
1 pcs.
35.9380 €
6 pcs.
32.3442 €
160 mm
220 g
15 mm
cable scissors
No
Cable Shears burnished with multi-component grips 500 mm
Order No.:
 20L4055
Manufacturer:
 Knipex
Manufacturer SKU:
 95 12 500
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 117.81 € *
1 pcs.
117.810 €
6 pcs.
106.029 €
500 mm
1090 g
cable scissors
No