495054 | C.K Tools

CABEL TIE 30M

Order No.: 04L1018
EAN: 5013969950540
MPN:
495054
C.K Tools
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
62.8677 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
62.87 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8677 €
5 pcs.
56.5845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Draw Tape, 495054, C.K Tools

Features

  • Cable pulling tape for low friction and high strength for calf pulling
  • Flexible guide head allows navigation in tubes with multiple bends
  • Red retractable tape for better visibility in pipes with existing cables
  • Robust plastic housing for convenient winding, storage and transport
  • Non-conductive properties for safe working
  • Diameter: 4 mm

Technical specifications
Version wire draw tape
diameter 4 mm
Contents flexible guide head, red retractable band, robust plastic enclosure
Reach 30 m
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
DRAWBAR EYE
Image may differ

Order No.:

 04L1019

Manufacturer SKU:

 495057

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
5.20 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
5.2003 €
DRAWBAR EYE
Image may differ

Order No.:

 04L1020

Manufacturer SKU:

 495058

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
1.43 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.428 €
Variations
Reach
diameter
Version
Contents
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Reach
diameter
Version
Contents
CABEL TIE 10M
Order No.:
 04L1016
Manufacturer:
 C.K Tools
Manufacturer SKU:
 495050
Available: 0 pcs. Available in 14 Days: 10 pcs. Leadtime: 2 Weeks **
Total Price: 30.65 € *
1 pcs.
30.6544 €
10 m
4 mm
wire draw tape
flexible guide head, red retractable band, robust plastic enclosure
CABEL TIE 20M
Order No.:
 04L1017
Manufacturer:
 C.K Tools
Manufacturer SKU:
 495052
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 49.66 € *
1 pcs.
49.6587 €
5 pcs.
44.6845 €
20 m
4 mm
wire draw tape
flexible guide head, red retractable band, robust plastic enclosure
CABEL TIE 30M
Order No.:
 04L1018
Manufacturer:
 C.K Tools
Manufacturer SKU:
 495054
Available: 0 pcs. Available in 14 Days: 20 pcs. Leadtime: 2 Weeks **
Total Price: 62.87 € *
1 pcs.
62.8677 €
5 pcs.
56.5845 €
30 m
4 mm
wire draw tape
flexible guide head, red retractable band, robust plastic enclosure