110-80017 | HellermannTyton

Cable tie clamping tool EVO9HT 110-80017

Order No.: 05L7464
EAN: 4031026511443
MPN:
110-80017
EVO9HT MET/PL BU/BK
Series: EVO9-Serie
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
448.3087 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
448.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
448.3087 €

The EVO9HT is the "high-tension" version of the EVO9 family, designed for maximum tensile forces, the EVO9HT achieves bonding forces between 120N and 516N. The EVO9HT is suitable for HellermannTyton cable ties with a maximum cable tie width of 13.5 mm.

- EVO9 High Tension version has a higher tensile force than EVO9

- Precise setting with little effort (TLC technology)

- Convenient adjustment of the pulling force combined with a quick adjustment

- Anti-slip handle for secure hold

- Lightweight, glass fiber reinforced plastic housing

- Very low maintenance

- Handle: 90 mm

- Color: blue / black

Technical specifications
Bond strength 2 mm
Weight 0.364 kg
Handle Material plastic
max. binder width 13.5 mm
Logistics
Country of origin US
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 05L7466

Manufacturer SKU:

 110-80037

 

Available: 9 pcs. Leadtime: 1 Week **
22.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.2054 €
5 pcs.
20.8726 €
15 pcs.
20.0872 €
50 pcs.
19.1947 €
150 pcs.
18.3855 €
Variations
max. binder width
Weight
min. binder width
Bond strength
Handle Material
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. binder width
Weight
min. binder width
Bond strength
Handle Material
Cable tie clamping tool EVO9HT 110-80017
Order No.:
 05L7464
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-80017
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 448.31 € *
1 pcs.
448.3087 €
13.5 mm
0.364 kg
2 mm
plastic
Cable tie clamping tool EVO9 110-80002
Order No.:
 05L7460
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-80002
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 376.04 € *
1 pcs.
376.04 €
5 pcs.
360.57 €
13 mm
360 g
2 mm
plastic
Cable tie clamping tool EVO9SP 110-80003
Order No.:
 05L7462
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-80003
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 415.60 € *
1 pcs.
415.5956 €
13.5 mm
360 g
2 mm
2 mm
plastic