110-80003 | HellermannTyton

Cable tie clamping tool EVO9SP 110-80003

Order No.: 05L7462
EAN: 4031026511313
MPN:
110-80003
EVO9SP MET/PL RD/BK
Series: EVO9-Serie
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
415.5956 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
415.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
415.5956 €

The EVO9 is available with a standard grip range of 90 mm (EVO9) or with a shortened grip range of 80 mm (EVO9SP). The shortened grip range was developed especially for users with smaller hands. Both variants are otherwise technically identical and achieve a setting force of between 53N and 307N. The EVO9 is suitable for HellermannTyton cable ties with a maximum cable binding width of 13 mm.

- Precise setting with little effort (TLC technology)

- Low-impact work helps to prevent muscles and joints

- Convenient adjustment of the pulling force combined with a quick adjustment

- Anti-slip handle for secure hold

- Lightweight, glass fiber reinforced plastic housing

- Very low maintenance

- Handle: 80 mm

- Color: red / black

Technical specifications
Bond strength 2 mm
Weight 360 g
Handle Material plastic
max. binder width 13.5 mm
min. binder width 2 mm
Logistics
Country of origin US
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 05L7466

Manufacturer SKU:

 110-80037

 

Available: 9 pcs. Leadtime: 1 Week **
22.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.2054 €
5 pcs.
20.8726 €
15 pcs.
20.0872 €
50 pcs.
19.1947 €
150 pcs.
18.3855 €
Variations
max. binder width
Weight
min. binder width
Bond strength
Handle Material
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. binder width
Weight
min. binder width
Bond strength
Handle Material
Cable tie clamping tool EVO9HT 110-80017
Order No.:
 05L7464
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-80017
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 448.31 € *
1 pcs.
448.3087 €
13.5 mm
0.364 kg
2 mm
plastic
Cable tie clamping tool EVO9 110-80002
Order No.:
 05L7460
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-80002
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 376.04 € *
1 pcs.
376.04 €
5 pcs.
360.57 €
13 mm
360 g
2 mm
plastic
Cable tie clamping tool EVO9SP 110-80003
Order No.:
 05L7462
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-80003
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 415.60 € *
1 pcs.
415.5956 €
13.5 mm
360 g
2 mm
2 mm
plastic