21348300380040 | Harting
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 4 m, PVC, gray, 21348300380040
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor actuator cable, 21348300380040, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 4 m
Technical specifications
Connection (1) | M8-cable socket, angled | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 4 m | |
LED display | No | |
Material | PVC | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |