112-05019 | HellermannTyton

Cable tie internally serrated, polyamide, (L x W) 202 x 4.6 mm, bundle-Ø 1.5 to 50 mm, natural, -40 to 85 °C

Order No.: 42P1454
EAN: 4031026108032
MPN:
112-05019
T50R PA66 NA 100
HellermannTyton
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2547 €
100 pcs.
0.2237 €
500 pcs.
0.1845 €
1000 pcs.
0.1595 €
5000 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 112-05019, HellermannTyton

The 112-05019 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Inside serrated cable tie for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
  • Easy application either manually or with an application tool
Technical specifications
Width 4.6 mm
Chemicla resistant Yes
Thickness 1.2 mm
Colour natural
Halogen free Yes
Length 202 mm
Material polyamide
max. Bundle diameter 50 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 225 N
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Thickness
min. Bundle diameter
Width
Length
Colour
max. Bundle diameter
Material
Halogen free
min. operating temperature
UV-resistant
max. operating temperature
1 item in 79 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
min. Bundle diameter
Width
Length
Colour
max. Bundle diameter
Material
Halogen free
min. operating temperature
UV-resistant
max. operating temperature