21348300388010 | Harting

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 1 m, PUR, black, 21348300388010

Order No.: 42P1140
EAN: 5713140141452
MPN:
21348300388010
Harting
default L
Image may differ
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8897 €

Sensor actuator cable, 21348300388010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M8-cable socket, angled
Connection (2) open end
Colour black
Cable length 1 m
LED display No
Material PUR
Pin number 3 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Material
Pin number
Cable length
Colour
Degree of protection (IP)
Connection (2)
Connection (1)
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Pin number
Cable length
Colour
Degree of protection (IP)
Connection (2)
Connection (1)