111-04800 | HellermannTyton
Cable tie internally serrated, polyamide, (L x W) 200 x 4.6 mm, bundle-Ø 1.5 to 50 mm, blue, -40 to 85 °C
Unit Price (€ / pc.)
0.2904 € *
Available: 820 pcs.
Leadtime: 1 Week **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2904 €
100 pcs.
0.2535 €
500 pcs.
0.2094 €
1000 pcs.
0.1821 €
5000 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 111-04800, HellermannTyton
This cable tie is ideally suited for marking purposes. It can be used to secure and identify different kinds of bundles at the same time.
Features
- Strong cable tie to permanently mark or identify bundles
- Easy application either manually or with a processing tool
Technical specifications
Width | 4.6 mm | |
Chemicla resistant | Yes | |
Thickness | 1.2 mm | |
Colour | blue | |
Halogen free | Yes | |
Length | 200 mm | |
Material | polyamide | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 225 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |