WZ0010 | LogiLink
Cable tester RJ11 & RJ12 & RJ45
Order No.: 10M1375
EAN: 4260113564226
MPN:
WZ0010
Unit Price (€ / pc.)
9.0321 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
7.9492 €
50 pcs.
7.4018 €
150 pcs.
7.0805 €
500 pcs.
6.7235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tester, WZ0010, LogiLink
Cable test device from LogiLink for RJ11, RJ12 and RJ45 wire pairs. With the corresponding remote unit a complete cable can be tested even after installation. Simple operation, display via LEDs for testing RJ45, RJ12 and RJ11 according to the valid standards. The unit checks all wire pairs and shielding to see if a signal has successfully passed from one side to the other.
Features
- Cable tester for RJ11 & RJ12 & RJ45
- Suitable for all patch cable types
- Test functions with LED display
- Operation with 9V block battery
Technical specifications
Version | Cable tester | |
Batteries | 9 V | |
Width | 100 mm | |
Weight | 107 g | |
Height | 30 mm | |
Cable type | LAN | |
Length | 105 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |