T0835 | C.K Tools
Junior Hacksaw Blades
Order No.: 05L6577
EAN: 5013969408805
MPN:
T0835
Unit Price (€ / pck.)
7.1757 € *
Available: 2 pck.
Available in 14 Days: 30 pck.
Leadtime: 2 Weeks **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pck.
7.1757 €
5 pck.
6.4736 €
10 pck.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pack of 10 blades of 150 mm length
Technical specifications
Number of teeth | 32 | |
Suitable for | metal saw | |
Blade length | 150 mm | |
Accessory Type | saw blade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82029100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |