NVH1D1C1CP2S | APEM
Joystick NVH1D1C1CP2S
Unit Price (€ / pc.)
139.2895 € *
Available: 20 pcs.
Leadtime: 12 Weeks **
Total Price:
139.29 € *
Price list
Quantity
Price per unit*
1 pcs.
139.2895 €
3 pcs.
135.1007 €
10 pcs.
130.4597 €
25 pcs.
126.9849 €
100 pcs.
121.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Joystick, NVH1D1C1CP2S, APEM
Compact 4- or 5-way switch based miniature joysticksFEATURES
- Positive tactile feedback in all directions
- Sealed to IP69K
- Compact and low profile
- Robust: shock, vibration and salt spray resistant
Technical Data
- Connection: Plug connection
- Degree of protection IP: IP69K
- Voltage: 12 VDC
Technical specifications
Connection | plug-in connection | |
Version | groping | |
Output signal | 50 mA | |
Handle | castle | |
Degree of protection (IP) | IP69K | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |