09140100303 | Harting

Holding frame, size 10B, zinc die casting, 09140100303

Order No.: 41F702
EAN: 4099889745320
MPN:
09140100303
09 14 010 0303
Series: Han B
Harting
default L
Image may differ
Unit Price (€ / pc.)
17.2074 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
17.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2074 €

Hinged frame, 09140100303, HARTING

Hinged frame for 3 modules, size: 10 B.

Technical specifications
Version holding frame
Shell size 10B
Shell Material zinc die casting
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Shell size
Shell Material
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell size
Shell Material
Version
Holding frame, size 16B, zinc die casting, 09140160303
Order No.:
 41F704
Manufacturer:
 Harting
Manufacturer SKU:
 09140160303
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 22.18 € *
1 pcs.
22.1816 €
5 pcs.
20.8488 €
15 pcs.
20.0753 €
50 pcs.
19.1709 €
150 pcs.
18.3736 €
16B
zinc die casting
holding frame