05.23.201 | Spacer Bolts
Joint bolt, Internal/Internal Thread, M3/M3, 20 mm, steel, galvanized
Order No.: 17H932
EAN: 4099889490589
MPN:
05.23.201
Unit Price (€ / pc.)
3.4391 € *
Available: 4 pcs.
Next delivery: 100 pcs. on 2024-05-22
Available in 5 Days: 1,157 pcs.
Leadtime: 1 Week **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0345 €
100 pcs.
2.6537 €
250 pcs.
2.5466 €
1000 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Joint bolts made of galvanized steel, type 05.
For mounting parts with stiff swiveling mechanism, for inclination of objects at any angle, e.g. work panels, PCBs etc..
Technical attributes (type, for screws, dimension L): 23.201, M 3, 10/10 mm
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 20 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 5 mm | |
Length | 20 mm | |
Material | steel, galvanized | |
Leg length | 10 mm | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |