NAC3FC-HC | Neutrik

Jack IEC 62368-1, 3 pole, cable assembly, screw connection, 2.5-6.0 mm², black, NAC3FC-HC

Order No.: 41F454
EAN: 4099889864267
MPN:
NAC3FC-HC
Series: powerCON 32A
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
24.9186 € *
Available: 24 pcs.
Leadtime: 1 Week **
Total Price:
24.92 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9186 €
5 pcs.
23.4073 €
15 pcs.
22.5267 €
50 pcs.
21.5271 €
150 pcs.
20.6227 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jack, NAC3FC-HC, NEUTRIK

The NAC3FC-HC is an extremely robust and reliable locking single phase AC appliance cable connector for high current capacity (32 A rated). It is conceived as a non-standardized 3 pole connection system without breaking capacity to serve the needs of high power distribution systems and supplies for professional audio and lighting equipment and installations.

Features

  • Fast and easy locking system to prevent unintentional disengagement
  • Premating contact for protective earth
  • Extremely robust and reliable
  • Excellent cable handling and protection
Technical specifications
Connection screw connection
Version jack
Design straight
Colour black
IEC designation IEC 62368-1
Cable diameter 8 to 20 mm
Cable cross-section 2.5-6.0 mm²
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 32 A
Rated current UL/CSA 32 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking Yes
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory