932037106 | Hirschmann Automation and Control

Jack, 2 pole, cable assembly, screw connection, 1.5 mm², gray, 932037106

Order No.: 40F474
EAN: 4099889861143
MPN:
932037106
STAK 200
Series: STAK
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
8.2705 € *
Available: 546 pcs.
Leadtime: 4 Weeks **
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.2709 €
50 pcs.
6.7830 €
150 pcs.
6.4736 €
500 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Connector, 2-pole + PE, type Hirschmann STAS../STAK.

With screw terminals for conductors to max. 1.5 mm²; Contacts: CuZn, tin. Case: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 V AC/DC. Rated current: 10 ADC/16 AAC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection (IEC 60529): IP 54. Degree of soiling: 3. Screwed cable gland: Pg 7. Cable diameter: 4.0 to 6.5 mm. Operating temperatures: - 30 to +90 °C. Certifications: UL, VDE, SEV. Not compatible with connectors with end numbers 2 and 20.

Jacks with strain relief and coding slot, type STAK 200.

Type: STAK 200, jack

Technical specifications
Connection screw connection
Version jack
Design straight
Colour gray
Cable diameter 4 to 6.5 mm
Cable cross-section 1.5 mm²
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 16 A
Switch illuminated No
Power switch available No
Pin number 2 pole
Pin temperature 90 °C
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 40F490

Manufacturer SKU:

 732044000

 

Available: 2,525 pcs. Leadtime: 1 Week **
0.74 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.7378 €
50 pcs.
0.6545 €
Variations
Cable cross-section
Version
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Connection
Colour
Rated voltage IEC
Rated current UL/CSA
Design
Assembly
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Connection
Colour
Rated voltage IEC
Rated current UL/CSA
Design
Assembly
Jack, 5 pole, cable assembly, crimp connection, 1.0 mm², gray, 931691106
Order No.:
 40F605
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931691106
Available: 130 pcs. Leadtime: 1 Week **
Total Price: 10.26 € *
1 pcs.
10.2578 €
10 pcs.
9.0321 €
50 pcs.
8.4133 €
150 pcs.
8.0444 €
500 pcs.
7.6279 €
1.0 mm²
jack
400 V
8 to 10 mm
10 A
5 pole
crimp connection
gray
250 V
10 A
straight
cable assembly
Jack, 2 pole, cable assembly, screw connection, 1.5 mm², gray, 931264106
Order No.:
 40F472
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931264106
Available: 90 pcs. Leadtime: 9 Weeks **
Total Price: 7.96 € *
1 pcs.
7.9611 €
10 pcs.
6.9972 €
50 pcs.
6.5093 €
150 pcs.
6.2356 €
500 pcs.
5.9143 €
1.5 mm²
jack
250 V
4 to 6.5 mm
16 A
2 pole
screw connection
gray
250 V
16 A
straight
cable assembly
Jack, 4 pole, cable assembly, screw connection, 1.5 mm², gray, 932533106
Order No.:
 40F560
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932533106
Available: 181 pcs. Leadtime: 14 Weeks ** Next delivery: 200 pcs. on 2024-06-13
Total Price: 10.56 € *
1 pcs.
10.5553 €
10 pcs.
9.2939 €
50 pcs.
8.6513 €
150 pcs.
8.2705 €
500 pcs.
7.8540 €
1.5 mm²
jack
400 V
6 to 10 mm
10 A
4 pole
screw connection
gray
250 V
10 A
straight
cable assembly
Jack, 2 pole, cable assembly, screw connection, 1.5 mm², gray, 932037106
Order No.:
 40F474
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932037106
Available: 546 pcs. Leadtime: 4 Weeks **
Total Price: 8.27 € *
1 pcs.
8.2705 €
10 pcs.
7.2709 €
50 pcs.
6.7830 €
150 pcs.
6.4736 €
500 pcs.
6.1523 €
1.5 mm²
jack
250 V
4 to 6.5 mm
16 A
2 pole
screw connection
gray
250 V
16 A
straight
cable assembly
Jack, 2 pole, cable assembly, screw connection, 1.5 mm², gray, 930621106
Order No.:
 40F470
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930621106
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.39 € *
1 pcs.
6.3903 €
10 pcs.
5.6406 €
100 pcs.
4.9385 €
250 pcs.
4.7481 €
1000 pcs.
4.4506 €
1.5 mm²
jack
250 V
4 to 6.5 mm
16 A
2 pole
screw connection
gray
250 V
16 A
straight
cable assembly
Jack, 3 pole, cable assembly, screw connection, 1.5 mm², gray, 932140106
Order No.:
 40F508
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932140106
Available: 181 pcs. Leadtime: 1 Week **
Total Price: 7.62 € *
1 pcs.
7.6160 €
10 pcs.
6.7235 €
50 pcs.
6.2475 €
150 pcs.
5.9738 €
500 pcs.
5.6763 €
1.5 mm²
jack
400 V
6 to 10 mm
16 A
3 pole
screw connection
gray
250 V
16 A
straight
cable assembly