MKU 1 GN | Hirschmann Test & Measurement

2 mm jack, solder connection, 0.5 mm², green, MKU 1 GN

Order No.: 20F217
EAN: 4099889667851
MPN:
MKU 1 GN
930 320-104
Series: MKU 1
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 88 pcs.
Leadtime: 1 Week **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
0.9758 €
100 pcs.
0.9163 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jacks, 2.0 mm, type Hirschmann T & M MKU 1.

For 2.0 mm plugs. Solder terminals, flexible and step-on proof insulation sleeve. Contact spring made of tinned copper beryllium; Rated voltage: 60 VDC. Rated current: 6.0 A. Operating temperatures: –20 to +60 °C.

Type: MKU 1, green

Technical specifications
Connection solder connection
Version jack
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Touch safe No
diameter 2 mm
Colour green
contact surface tin-plated
Length 39 mm
Cable cross-section 0.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
2 mm jack, solder connection, 0.5 mm², white, MKU 1 WS
Order No.:
 20F221
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MKU 1 WS
Available: 333 pcs. Leadtime: 1 Week **
Total Price: 1.21 € *
1 pcs.
1.2138 €
10 pcs.
0.9758 €
100 pcs.
0.9163 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
white
2 mm
0.5 mm²
tin-plated
jack
30 VAC/60 VDC
6 A
39 mm
solder connection
2 mm jack, solder connection, 0.5 mm², red, MKU 1 RT
Order No.:
 20F212
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MKU 1 RT
Available: 125 pcs. Leadtime: 1 Week **
Total Price: 1.21 € *
1 pcs.
1.2138 €
10 pcs.
0.9758 €
100 pcs.
0.9163 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
red
2 mm
0.5 mm²
tin-plated
jack
30 VAC/60 VDC
6 A
39 mm
solder connection
2 mm jack, solder connection, 0.5 mm², green, MKU 1 GN
Order No.:
 20F217
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MKU 1 GN
Available: 88 pcs. Leadtime: 1 Week **
Total Price: 1.33 € *
1 pcs.
1.3328 €
10 pcs.
0.9758 €
100 pcs.
0.9163 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
green
2 mm
0.5 mm²
tin-plated
jack
30 VAC/60 VDC
6 A
39 mm
solder connection
2 mm jack, solder connection, 0.5 mm², blue, MKU 1 BL
Order No.:
 20F219
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MKU 1 BL
Available: 165 pcs. Leadtime: 2 Weeks **
Total Price: 1.21 € *
1 pcs.
1.2138 €
10 pcs.
0.9758 €
100 pcs.
0.9163 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
blue
2 mm
0.5 mm²
tin-plated
jack
30 VAC/60 VDC
6 A
39 mm
solder connection
2 mm jack, solder connection, 0.5 mm², yellow, MKU 1 GE
Order No.:
 20F213
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MKU 1 GE
Available: 183 pcs. Leadtime: 1 Week **
Total Price: 1.21 € *
1 pcs.
1.2138 €
10 pcs.
0.9758 €
100 pcs.
0.9163 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
yellow
2 mm
0.5 mm²
tin-plated
jack
30 VAC/60 VDC
6 A
39 mm
solder connection
2 mm jack, solder connection, 0.5 mm², black, MKU 1 SW
Order No.:
 20F211
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MKU 1 SW
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 416 pcs. on 2024-05-07
Total Price: 1.21 € *
1 pcs.
1.2138 €
10 pcs.
0.9758 €
100 pcs.
0.9163 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
black
2 mm
0.5 mm²
tin-plated
jack
30 VAC/60 VDC
6 A
39 mm
solder connection