KUN 30 BL AU | Hirschmann Test & Measurement

4 mm jack, solder connection, 2.5 mm², CAT O, blue, KUN 30 BL AU

Order No.: 20F2120
EAN: 4099889667813
MPN:
KUN 30 BL AU
931 804-702
Series: KUN 30 Au
Hirschmann Test & Measurement
default L
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Next delivery: 44 pcs. on 2024-05-28
Leadtime: 1 Week **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
500 pcs.
1.7969 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jacks, 4.0 mm, type Hirschmann T & M KUN 30.

For 4.0 mm plug, with step-on-proof flexible insulating sleeve, solder terminals up to 2.5 mm²; Contact material: gold-plated brass. Rated voltage: 60 VDC. Rated current: 16 A. Operating temperatures: - 25 to +70 °C.

Gold-plated.

Type: KUN 30 Au, blue

Technical specifications
Connection solder connection
Version jack
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
diameter 4 mm
Colour blue
contact surface gold-plated
Length 48 mm
Cable cross-section 2.5 mm²
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
4 mm jack, solder connection, 2.5 mm², CAT O, yellow, KUN 30 GE AU
Order No.:
 20F2116
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 KUN 30 GE AU
Available: 64 pcs. Leadtime: 1 Week **
Total Price: 2.32 € *
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
500 pcs.
1.7969 €
1000 pcs.
1.6303 €
yellow
4 mm
2.5 mm²
gold-plated
jack
30 VAC/60 VDC
16 A
48 mm
CAT O
solder connection
4 mm jack, solder connection, 2.5 mm², CAT O, green, KUN 30 GN AU
Order No.:
 20F2118
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 KUN 30 GN AU
Available: 48 pcs. Leadtime: 1 Week **
Total Price: 2.32 € *
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
500 pcs.
1.7969 €
1000 pcs.
1.6303 €
green
4 mm
2.5 mm²
gold-plated
jack
30 VAC/60 VDC
16 A
48 mm
CAT O
solder connection
4 mm jack, solder connection, 2.5 mm², CAT O, black, KUN 30 SW AU
Order No.:
 20F2112
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 KUN 30 SW AU
Available: 82 pcs. Leadtime: 1 Week **
Total Price: 2.32 € *
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
500 pcs.
1.7969 €
1000 pcs.
1.6303 €
black
4 mm
2.5 mm²
gold-plated
jack
30 VAC/60 VDC
16 A
48 mm
CAT O
solder connection
4 mm jack, solder connection, 2.5 mm², CAT O, red, KUN 30 RT AU
Order No.:
 20F2114
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 KUN 30 RT AU
Available: 56 pcs. Leadtime: 1 Week **
Total Price: 2.32 € *
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
500 pcs.
1.7969 €
1000 pcs.
1.6303 €
red
4 mm
2.5 mm²
gold-plated
jack
30 VAC/60 VDC
16 A
48 mm
CAT O
solder connection
4 mm jack, solder connection, 2.5 mm², CAT O, blue, KUN 30 BL AU
Order No.:
 20F2120
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 KUN 30 BL AU
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 44 pcs. on 2024-05-28
Total Price: 2.32 € *
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
500 pcs.
1.7969 €
1000 pcs.
1.6303 €
blue
4 mm
2.5 mm²
gold-plated
jack
30 VAC/60 VDC
16 A
48 mm
CAT O
solder connection