Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Laboratory coupling, 4 mm, red, CAT III

  • Nominal Ø: 4 mm
  • Color of body: red
  • Rated category: CAT III

Order No. 20 F 201

Manufacturer name

Hirschmann T&M

Series

KUN S

Manufacturer No.

KUN S RT
934 096-101
934096101

piece
Total

€ 3.26
There are 150 piece in stock
Delivery:

scale from 1 from 25 from 50 from 100 from 200
Price* per piece € 3.2606 € 2.9631 € 2.6775 € 2.3681 € 2.0825
product.detail.add.UNDEFINED

Technical features

4 mm
red
CAT III
1 kV
1 kV
24 A
0,5 - 1,5 mm²
insulated
48.2 mm
Brass
nickel-plated

Manufacturer information

Manufacturer name Hirschmann T&M
Series KUN S
Manufacturer number KUN S RT
934 096-101
934096101
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate
Kupplung berührungsgeschützt mit Schraubanschluß für Leitungen von 0,5 mm² bis 1,5 mm², Leitungsaußendurchmesser max. 4,2 mm.
Steckbar mit Steckerstift 4 mm und Steckerstift 4 mm berührungsgeschützt, 1000 V-System, IEC 61010. Einfache Montage durch “Click-System”.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (15.06.2015)
Other versions