KD 10 RT | Hirschmann Test & Measurement

Connection couplings adapter, 4 mm, red, 30 V

Order No.: 20F110
EAN: 4099889684223
MPN:
KD 10 RT
930 109-101
Series: KD 10
Hirschmann Test & Measurement
default L
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.8330 €
100 pcs.
0.7854 €
500 pcs.
0.6664 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jacks, 4.0 mm, type Hirschmann T & M KD 10.

For 4.0 mm plugs. Through jack, pluggable on both sides; Insulation: PA. Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 10 A. Operating temperatures: –25 to +70 °C.

Type: KD 10, red

Technical specifications
Version connecting coupling
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Colour red
contact surface tin-plated
Rated category CAT O
Site (1) 4 mm socket
Site (2) 4 mm socket
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
Connection couplings adapter, 4 mm, red, 30 V
Order No.:
 20F110
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 KD 10 RT
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 1.04 € *
1 pcs.
1.0353 €
10 pcs.
0.8330 €
100 pcs.
0.7854 €
500 pcs.
0.6664 €
1000 pcs.
0.6307 €
red
4 mm socket
tin-plated
connecting coupling
30 VAC/60 VDC
10 A
CAT O
4 mm socket
Connection couplings adapter, 4 mm, black, 30 V
Order No.:
 20F100
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 KD 10 SW
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 1.04 € *
1 pcs.
1.0353 €
10 pcs.
0.8330 €
100 pcs.
0.7854 €
500 pcs.
0.6664 €
1000 pcs.
0.6307 €
black
4 mm socket
tin-plated
connecting coupling
30 VAC/60 VDC
10 A
CAT O
4 mm socket