Jack plugs, type P.
6.3 mm, made of metal, with anti-kink guard.
Type: P 109, 3 - pole, metal
Version | plug | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin Diameter | 6.35 mm | |
Pin number | 3 pole |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
39F1233
Manufacturer SKU:
BS50200
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available