587470159900 | Eberle
Temperature controller, 230 VAC, -40 to 20 °C, white, 587470159900
Order No.: 06N8069
EAN: 4017254164262
MPN:
587470159900
Unit Price (€ / pc.)
100.5312 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.53 € *
Price list
Quantity
Price per unit*
1 pcs.
100.5312 €
10 pcs.
93.6173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal temperature controller with remote sensor (not included, must be ordered separately) for mounting on mounting rail. Suitable for controlling central, hot water floor, hot air, electric, industrial heating, etc...The adjustment knob has range narrowing and locking. Indicator light, controller calls for heat.
Technical specifications
Version | temperature controller | |
Colour | white | |
max. operating temperature | 20 °C | |
min. operating temperature | -40 °C | |
Assembly | DIN rail mounting | |
Degree of protection (IP) | IP40 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |