10144355 | Fischer Elektronik
Semiconductor insulating bush
Unit Price (€ / pc.)
0.8925 € *
Available: 1,650 pcs.
Leadtime: 5 Weeks **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8925 €
50 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Semiconductor insulating bushes, type Fischer IB.
Made of Teflon, polyamide, or polysulphone GV; Operating temperatures: PTFE –260 to +250 °C, polyamide 4.6 –40 to +163 °C, and polysulphone –50 to +170 °C. Inflammability class: UL-94 V-0.
Design 2, type IB.
Type: IB 6, Teflon
Technical specifications
Material | PTFE | |
max. operating temperature | 250 °C | |
min. operating temperature | -260 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |