IB 8-4,5 | Austerlitz
Semiconductor insulating bush
Unit Price (€ / pc.)
0.2939 € *
Available: 1,486 pcs.
Leadtime: 2 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2939 €
50 pcs.
0.2094 €
250 pcs.
0.1749 €
1000 pcs.
0.1488 €
2500 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Semiconductor insulation bushes, type Austerlitz IB.
Made of HTF, high-temperature resistant and dimensionally stable; Operating temperatures: max. 200 °C.
Type: IB 8-4.5, for TO 3
Technical specifications
Material | SR 25 | |
max. operating temperature | 200 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |