857-400 | WAGO
Isolation amplifier, 857-400
Transducers series JUMPFLEX, type Wago 857.
Immediately ready for use, calibration not necessary, triple electrical isolation at 2.5 kV; Supply voltage: 24 VDC. Housing width: 6.0 mm.
Isolating amplifiers, type 857-400.
Configurable with zero/range calibration. Amplifies, filters and separates analog standard signals; I/O configuration: 0 to 5.0 V, 0 to 10 V, 1.0 to 5.0 V, 2.0 to 10 V, 0 to 20 mA, 4.0 to 20 mA .
Type: 857-400, isolating amplifier
Version | isolation amplifier | |
Width | 6 mm | |
Weight | 36.8 g | |
Height | 97.8 mm | |
Length | 94 mm |
Country of origin | DE |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |