143093 | BKL Electronic
Extension cable, RJ45 plug, straight to RJ45 socket, straight, 3 m, black
Order No.: 87F1114
EAN: 4099891055332
MPN:
143093
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
10 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
ISDN extension cables, 4-pole, type 143.
With male connector and RJ45 jack (8P/4C); Wiring: 1:1. Color: black.
Technical attributes (type, length): 143093, 3.0 m length
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 socket, straight | |
Version | extension cable | |
Colour | black | |
Cable length | 3 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |