FLUKE CV400 | Fluke

IR inspection window, for thermal imaging camera, FLUKE CV400

Order No.: 27K0465
EAN: 0095969667081
MPN:
FLUKE CV400
4326996
Series: Fluke Ti
Fluke
default L
Image may differ
Unit Price (€ / pc.)
711.62 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
711.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
711.62 €

Infrared window, 4326996, Fluke

The ClirVu® coating - exclusive to Fluke infrared windows - seals the optics before installation, protecting against damage from moisture. This makes them perfect for especially hot or especially cold environments.

Features

  • Single technician
  • A single hole using a standard Greenlee® sheet metal hole punch
  • The control cabinet door does not need to be removed.
  • Grounding directly at the metal housing, with patent pending AutoGround™ method
Technical specifications
Suitable for thermal imaging camera
Accessory Type IR inspection window
Logistics
Country of origin US
Customs tariff number 70140000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
IR window, FLK-075-CLKT
Order No.:
 27K0471
Manufacturer:
 Fluke
Manufacturer SKU:
 FLK-075-CLKT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 391.51 € *
1 pcs.
391.51 €
IR window
IR window, FLK-050-CLKT
Order No.:
 27K0472
Manufacturer:
 Fluke
Manufacturer SKU:
 FLK-050-CLKT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 286.79 € *
1 pcs.
286.79 €
IR window
IR window, FLK-100-CLKT
Order No.:
 27K0470
Manufacturer:
 Fluke
Manufacturer SKU:
 FLK-100-CLKT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 524.79 € *
1 pcs.
524.79 €
IR window