62MAX+/323/1AC KIT | Fluke
TRMS clamp meter 62MAX+/323/1AC KIT, 400 A (AC), 600 V (DC), 600 V (AC), CAT III 600 V, CAT IV 300 V
Unit Price (€ / pc.)
435.54 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
IR Thermometer KIT, 4296076, Fluke
This kit is designed to help electricians and HVAC technicians solve problems faster. First test for overheated electrical equipment with an IR thermometer; then use the clamp meter and voltage detector to find out more about the problem
Features
- Dust and waterproof: IP54 protection rating.
- Resistant: 3-meter drop test (9.8 feet).
- Ergonomically designed: Completely redesigned for a more natural hand position.
Technical specifications
Version | clamp meter | |
TRMS possible | Yes | |
max. measured value (frequency) | 400 Hz | |
max. measured current value (AC) | 400 A | |
max. resistance range | 4 kΩ | |
min. Measured value (frequency) | 65 Hz | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V, CAT IV 300 V |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |