FLK-050-CLKT | Fluke

IR window, FLK-050-CLKT

Order No.: 27K0472
EAN: 0095969495813
MPN:
FLK-050-CLKT
3460346
Series: Fluke Ti
Fluke
default L
Image may differ
Unit Price (€ / pc.)
286.79 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
286.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
286.79 €

IR window, 3460346, Fluke

CLKT Series Infrared Windows have been proven to withstand electrical arcs of up to 50 kA for 30 periods.

The optics are sealed during manufacturing with Fluke's ClirVu® coating, used exclusively for IR windows, for optimum protection against moisture. This makes them ideal for use in very hot and very cold environments.

Each Fluke infrared window is equipped with an identification label for easy numbering in the field, allowing for quick location and efficient repair.

Technical specifications
Accessory Type IR window
Logistics
Country of origin US
Customs tariff number 70200080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
IR window, FLK-050-CLKT
Order No.:
 27K0472
Manufacturer:
 Fluke
Manufacturer SKU:
 FLK-050-CLKT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 286.79 € *
1 pcs.
286.79 €
IR window
IR window, FLK-075-CLKT
Order No.:
 27K0471
Manufacturer:
 Fluke
Manufacturer SKU:
 FLK-075-CLKT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 391.51 € *
1 pcs.
391.51 €
IR window
IR window, FLK-100-CLKT
Order No.:
 27K0470
Manufacturer:
 Fluke
Manufacturer SKU:
 FLK-100-CLKT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 524.79 € *
1 pcs.
524.79 €
IR window