329.91-8-21X45-A/10 | Schlemmer
Inventory sign, (W) 45 mm, aluminum, 329.91-8-21X45-A/10
Order No.: 15L350
EAN: 4099891424169
MPN:
329.91-8-21X45-A/10
As an alternative, we recommend the following item:
Inventory sign, (W) 45 mm, aluminum, 329.91-8-21X45-A/10
Order No.: 15L3500
Manufacturer: Schlemmer
per pck. 5.5216 € *
*incl. VAT plus shipping costs
Inventory label, 329.91-8-21X45-A/10, Schlemmer
Made of 0.1 mm thick aluminum foil, abrasion and solvent resistant, black background; with silver-colored imprint: inventory, 20 (with labeling field for year), no. (with labeling field) and neutral labeling field as third line, size: 21.25 x 45 mm.
Technical specifications
Number of labels | 10 | |
Version | inventory sign | |
Width | 45 mm | |
Colour | black | |
Material | aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |