00.128.965.2 | Vertiv

ESD roller kit for laboratory trolley, (L x W x D) 26 x 485 x 650 mm, 00.128.965.2

Order No.: 08L1114
EAN: 4099891419400
MPN:
00.128.965.2
Vertiv
default L
Image may differ
Unit Price (€ / pc.)
155.0451 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
155.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
155.0451 €

Accessories for laboratory trolleys, type ServoMobil.

Type: 00.128.965.2, set of casters, blue

Technical specifications
Version roller kit for laboratory trolley
Width 485 mm
ESD protection Yes
Length 26 mm
Depth 650 mm
Logistics
Country of origin DE
Customs tariff number 83022000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes