850002 | KALTHOFF
Intermediate cord switch, 2 pole for 10 A/250 VAC, 850002
Order No.: 05N951
EAN: 4016667011255
MPN:
850002
Unit Price (€ / pc.)
12.0904 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
10 pcs.
11.4240 €
50 pcs.
10.7457 €
100 pcs.
10.0793 €
500 pcs.
9.4129 €
*incl. VAT plus shipping costs
**Subject to prior sale
Luminary cord mid-position switches, type Kalthoff 85000.
Can be reconnected, 2-pole, for equipment of safety class II; Rated voltage: 250 V. Rated current: 10 (4) A. Connections: screw terminals. Degree of protection: IP 20. Application temperatures: to +55 °C.
Type: 850002, black, with black rocker
Technical specifications
Connection | screw connection | |
Version | intermediate cord switch, 2 pole | |
Suitable for | 10 A/250 VAC | |
Material | thermoplastic | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |