Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Intermediate cord dimmer, illuminated

Order No. 05 N 9511

Manufacturer name

Inter Bär

Manufacturer No.

8015-008.10

piece
Total

€ 285.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10
Price* per piece € 28.56
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Inter Bär
Manufacturer number 8015-008.10
Country of origin Tunesia
Customs tariff number 85365080
The above illustration may deviate

Luminary cord mid-position dimmers, illuminated, type Inter Bär 8015.

For filament bulbs 40 - 160 W/230 V; Dimensions: L 92, W 28, H 27 mm.

Type: 008.10, dimmer, illuminated, white

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Related products