2967112 | Phoenix Contact
Interface relay 2 Form C (NO/NC), 24 V (DC), 24 V (AC), 6 A, 24 V (DC), 24 V (AC), 2967112
Unit Price (€ / pc.)
25.7159 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.72 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7159 €
5 pcs.
24.1808 €
15 pcs.
23.2526 €
50 pcs.
22.2173 €
150 pcs.
21.3010 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 2967112, Phoenix Contact
Relay module, 2967112, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BSC/21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7.5, 2 changeover contacts, Input voltage 24.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
Technical specifications
Connection | screw connection | |
Version | interface relay | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi, gold-plated | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (AC) | 24 V | |
Coil voltage (DC) | 24 V | |
Status display | LED, yellow |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |