2967099 | Phoenix Contact
Interface relay 2 Form C (NO/NC), 220 V (DC), 230 V (AC), 6 A, 220 V (DC), 230 V (AC), 2967099
Unit Price (€ / pc.)
27.3581 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.36 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3581 €
5 pcs.
25.7040 €
15 pcs.
24.7401 €
50 pcs.
23.6334 €
150 pcs.
22.6576 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 2967099, Phoenix Contact
Relay module, 2967099, Phoenix Contact
PLC-INTERFACE, consisting of basic terminal block PLC-BSC/21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7.5, 2 changeover contacts, Input voltage 230 VAC/220 VDC.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
Technical specifications
Connection | screw connection | |
Version | interface relay | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 220 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (AC) | 230 V | |
Coil voltage (DC) | 220 V | |
Status display | LED, yellow |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |