Relay module, 2966207, Phoenix Contact
PLC-INTERFACE, consisting of basic terminal block PLC-BSC/21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7.5, 1 changeover contact, Input voltage 230 VAC/220 VDC.
Features
Connection | screw connection | |
Version | interface relay | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 250 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (AC) | 230 V | |
Coil voltage (DC) | 220 V | |
Status display | LED, yellow |
Country of origin | DE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available